Pomona Electronics
6275
Cable Assembly 1m 20AWG 2(Banana Plugs) to 2(Test Probes) PL/PL-M/M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 1m 20AWG 2(Banana Plugs) to 2(Test Probes) PL/PL-M/M
Search Keywords: 6275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6275
-
Alias/AKA:1902161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908931
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:3 A
-
Connector Type:2(Banana Plugs) to 2(Test Probes)
Product Guides
+
Frequently Asked Questions
Is 6275 RoHS compliant?
Yes, 6275 is RoHS compliant.
What is the lead time for 6275?
The standard lead time for 6275 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$43.85
6
$43.34
10
$43.23
26
$42.92
50
$42.81
100
$42.70
250 +
$42.60
Click for Quote
Log in
to unlock special pricing