Pomona Electronics
6235
Cable Assembly PVC 1.22m 20AWG Test Probe to Banana Plug PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6235
-
Alias/AKA:1909233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Connector Type:Test Probe to Banana Plug