5953A
Pomona Electronics
Cable Assembly Wire Lead 1.219m 20AWG 2(Test Probe) to 2(Banana Plug) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Wire Lead 1.219m 20AWG 2(Test Probe) to 2(Banana Plug) PL-PL
Search Keywords: 5953A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5953A
-
Alias/AKA:1907936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908931
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:3 A
-
Connector Type:2(Test Probe) to 2(Banana Plug)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$44.84
6
$44.33
10
$44.10
26
$43.88
50
$43.66
100
$43.45
250 +
$43.23
Click for Quote
Log in
to unlock special pricing