- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5935-0
5935-0
Pomona Electronics
Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port
Search Keywords: 59350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5935-0
-
Alias/AKA:1907686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:17.27 x 7.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$1.59
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing