Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5934-0

Conn Banana Plug M 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Plug M 1 POS ST Cable Mount 1 Port
Search Keywords: 59340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 5934-0
Alias/AKA: 1907612
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Plug
Maximum Current Rating: 25 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5934-0 RoHS compliant?
Yes, 5934-0 is RoHS compliant.
What is the lead time for 5934-0?
The standard lead time for 5934-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.63
100
$2.36
250
$2.32
500
$2.31
1,000
$2.30
2,500
$2.29
5,000
$2.28
7,500 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!