- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5931-6
5931-6
Pomona Electronics
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 59316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5931-6
-
Alias/AKA:1907468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:25 A
-
Operating Temperature:N/A
-
Dimension:26.42 x 14.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$5.379
5
$4.890
50
$4.390
100
$4.350
250
$4.290
500
$4.270
1,000
$4.250
2,500
$4.230
5,000 +
$4.210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT