Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5931-2

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 59312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 5931-2
Alias/AKA: 1907422
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 25 A
Dimension: 26.42 x 14.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5931-2 RoHS compliant?
Yes, 5931-2 is RoHS compliant.
What is the lead time for 5931-2?
The standard lead time for 5931-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.68
50
$4.53
100
$4.48
250
$4.43
500
$4.42
1,000
$4.41
2,500
$4.40
5,000 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!