Image is representational - see mfr. specs

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 59310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5931-0
  • Alias/AKA:
    1907398
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    25 A
  • Operating Temperature:
    N/A
  • Dimension:
    26.42 x 14.48 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.00
50
$3.74
100
$3.67
250
$3.57
500
$3.49
1,000
$3.41
2,500 +
$3.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!