- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5914
5914
Pomona Electronics
Conn Alligator Clip 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Alligator Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 5914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5914
-
Alias/AKA:1780323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$22.352
5
$20.320
10
$19.730
25
$18.960
50
$18.370
100
$17.790
250
$17.020
500 +
$16.440
Click for Quote
Log in
to unlock special pricing