- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5913
5913
Pomona Electronics
Conn Test Clip PIN 1/1 POS ST Cable Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip PIN 1/1 POS ST Cable Mount 1/1 Port
Search Keywords: 5913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5913
-
Alias/AKA:1546410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Test Clip
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:16-23 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:165.1 x 40.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$87.56
6
$86.25
10
$83.75
20
$79.16
50
$77.05
100 +
$76.04
Click for Quote
Log in
to unlock special pricing