- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5901B/POM
5901B/POM
Pomona Electronics
Conn Test Lead SKT 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Lead SKT 1 POS ST Cable Mount 1 Port
Search Keywords: 5901BPOM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5901B/POM
-
Alias/AKA:1907027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Lead
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$139.27
5
$128.88
10
$123.36
20
$118.29
50
$115.13
100 +
$113.62
Click for Quote
Log in
to unlock special pricing