Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5788-0

Conn Alligator Clip/Banana Jack 1 POS ST 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Search Keywords: 57880
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5788-0
  • Alias/AKA:
    801321
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Adapter-Alligator Clip/Banana Jack
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    80(Max) °C
  • Dimension:
    41.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5788-0 RoHS compliant?
Yes, 5788-0 is RoHS compliant.
What is the lead time for 5788-0?
The standard lead time for 5788-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.12
50
$4.69
100
$4.50
250
$4.26
500
$4.07
1,000
$3.88
2,500
$3.64
5,000 +
$3.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!