- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5532
5532
Pomona Electronics
Conn Banana With Stacking Snap Button F 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana With Stacking Snap Button F 1 POS ST 1 Port
Search Keywords: 5532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5532
-
Alias/AKA:1913811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana With Stacking Snap Button
-
Gender:F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:29.97 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$7.44
50
$7.33
100
$7.22
250
$7.08
500
$6.97
1,000 +
$6.86
Click for Quote
Log in
to unlock special pricing