5521
Pomona Electronics
Cable Assembly Patch Cord 0.32m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.32m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Search Keywords: 5521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5521
-
Alias/AKA:1913723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:SMD Grabber Test Clip to SMD Grabber Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$163.99
5
$159.43
10
$157.25
20
$156.85
50
$151.04
100 +
$147.17
Click for Quote
Log in
to unlock special pricing