- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5418-0
5418-0
Pomona Electronics
Conn Test Clip 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 54180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5418-0
-
Alias/AKA:1632666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:20-22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:80(Max) °C
-
Dimension:65.79 x 15.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$7.53
50
$7.51
100
$7.19
250
$6.60
500
$6.59
1,000
$6.43
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing