- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5405
Pomona Electronics
5405
Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5405
-
Alias/AKA:105825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Banana Plug-Binding Post Adapter
-
Gender:PL/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:43133
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:62.99 x 29.72 mm