- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5403-60-2
5403-60-2
Pomona Electronics
Cable Assembly PVC 1.524m 18AWG Banana Plug to Banana Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.524m 18AWG Banana Plug to Banana Plug PL-PL
Search Keywords: 5403602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5403-60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:7 A
-
Connector Type:Banana Plug to Banana Plug
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$39.05
2
$35.50
5 +
$23.22
Click for Quote
Log in
to unlock special pricing