Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5325A

Cable Assembly Test 1.22m 18AWG DMM Test Probe to Banana Plug PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Test 1.22m 18AWG DMM Test Probe to Banana Plug PL-PL
Search Keywords: 5325A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 5325A
Alias/AKA: 1912234
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Maximum Current Rating: 10 A
Connector Type: DMM Test Probe to Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5325A RoHS compliant?
Yes, 5325A is RoHS compliant.
What is the lead time for 5325A?
The standard lead time for 5325A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$53.72
6
$53.19
10
$52.67
26
$52.54
50
$52.41
100
$52.28
250 +
$52.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!