- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 5304-K-36
5304-K-36
Pomona Electronics
Cable Assembly Coaxial 0.914m 22AWG BNC to 2(SMD Grabber Test Clips) M-M/M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 0.914m 22AWG BNC to 2(SMD Grabber Test Clips) M-M/M
Search Keywords: 5304K36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5304-K-36
-
Alias/AKA:1912125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2
$54.18
6
$51.68
10
$50.13
26
$47.99
50
$46.01
100
$44.79
250 +
$44.20
Click for Quote
Log in
to unlock special pricing