- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5302-24-RED
5302-24-RED
Pomona Electronics
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Search Keywords: 530224RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5302-24-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$26.95
10
$16.34
25
$7.01
50
$6.62
100 +
$6.23
Click for Quote
Log in
to unlock special pricing