- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5302-24-2
5302-24-2
Pomona Electronics
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Search Keywords: 5302242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5302-24-2
-
Alias/AKA:1911921
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$12.97
10
$12.66
25
$12.47
50
$12.29
100
$11.96
250
$11.81
500 +
$11.74
Click for Quote
Log in
to unlock special pricing