- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5302-24-0
5302-24-0
Pomona Electronics
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Search Keywords: 5302240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5302-24-0
-
Alias/AKA:1911917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.81
10
$16.03
25
$15.55
50
$15.10
100
$14.27
250
$13.89
500 +
$13.71
Click for Quote
Log in
to unlock special pricing