- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5302-12-0
Pomona Electronics
5302-12-0
Cable Assembly PVC 0.304m 22AWG Grabber Test Clip to Banana Plug PIN-PL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5302-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Grabber Test Clip to Banana Plug
-
This product is discontinued, but still in stock.