- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5301-24-2
5301-24-2
Pomona Electronics
Cable Assembly Patch Cord 0.609m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.609m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Search Keywords: 5301242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5301-24-2
-
Alias/AKA:1911755
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:SMD Grabber Test Clip to SMD Grabber Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$19.40
10
$18.51
25
$17.96
50
$17.43
100
$16.48
250
$16.04
500 +
$15.83
Click for Quote
Log in
to unlock special pricing