- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5301-12-0
5301-12-0
Pomona Electronics
Cable Assembly Patch Cord 0.304m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.304m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Search Keywords: 5301120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5301-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:SMD Grabber Test Clip to SMD Grabber Test Clip
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1911737
VIEW PRODUCT