- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5299
5299
Pomona Electronics
Conn BNC-Triaxial Adapter PL/RCP 0Hz to 500MHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC-Triaxial Adapter PL/RCP 0Hz to 500MHz ST Gold
Search Keywords: 5299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5299
-
Alias/AKA:1911661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Triaxial Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:38.1 x 14.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$11.85
25
$11.46
50
$11.29
100
$11.12
250
$10.90
500
$10.73
1,000 +
$10.56
Click for Quote
Log in
to unlock special pricing