- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5298
5298
Pomona Electronics
Conn Triaxial BNC Adapter F/M 0Hz to 500MHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Triaxial BNC Adapter F/M 0Hz to 500MHz ST Gold
Search Keywords: 5298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5298
-
Alias/AKA:1911650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Triaxial BNC Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.54 x 13.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$67.73
6
$62.67
10
$62.51
26
$57.52
50
$57.38
100
$55.99
250 +
$53.83
Click for Quote
Log in
to unlock special pricing