Image is representational - see mfr. specs

Conn BNC Adapter PL/RCP 0Hz to 500MHz ST Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC Adapter PL/RCP 0Hz to 500MHz ST Gold
Search Keywords: 5297
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5297
  • Alias/AKA:
    1632648
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    BNC Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    PL/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    49.5 x 14.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
14 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$56.408
2
$51.280
6
$50.080
10
$49.520
26
$48.470
50
$47.760
100
$47.000
250 +
$46.050
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!