Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

528711

Attenuator 8GHz 6dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Attenuator 8GHz 6dB
Search Keywords: 528711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 528711
Alias/AKA: 4108-6DB
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Attenuation Tolerance: ±0.9 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 528711 RoHS compliant?
Yes, 528711 is RoHS compliant.
What is the lead time for 528711?
The standard lead time for 528711 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
10   can ship 12/4/26
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.58
5
$136.31
10
$135.65
20
$135.31
50
$134.97
100 +
$134.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!