- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5281
Pomona Electronics
5281
Conn PLCC Adapter M 44 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5281
-
Alias/AKA:1659662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:PLCC Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Pitch:N/A
-
Number of Contacts:44
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:102(Max) °C