- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5250
5250
Pomona Electronics
Conn Test Clip 8 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip 8 POS ST Cable Mount 1 Port
Search Keywords: 5250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5250
-
Alias/AKA:1632915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:8
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:43.94 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$23.87
10
$23.81
25
$23.40
50
$23.35
100
$23.29
250
$23.23
500 +
$23.17
Click for Quote
Log in
to unlock special pricing