- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5243-2
5243-2
Pomona Electronics
Conn Grabber 1 POS Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Grabber 1 POS Solder ST Cable Mount 1 Port
Search Keywords: 52432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5243-2
-
Alias/AKA:1632609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grabber
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:0.5 A
-
Operating Temperature:102(Max) °C
-
Dimension:40.13 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.51
100
$3.44
250
$3.35
500
$3.28
1,000
$3.21
2,500 +
$3.11
Click for Quote
Log in
to unlock special pricing