- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5243-0
5243-0
Pomona Electronics
Conn Grabber 1 POS Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Grabber 1 POS Solder ST Cable Mount 1 Port
Search Keywords: 52430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5243-0
-
Alias/AKA:1632597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grabber
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:0.5 A
-
Operating Temperature:102(Max) °C
-
Dimension:40.13 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.48
100
$4.28
250
$4.16
500
$3.93
1,000
$3.83
2,500
$3.73
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing