- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 5223-60
5223-60
Pomona Electronics
Cable Assembly Coaxial 1.524m 20AWG BNC to BNC PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 1.524m 20AWG BNC to BNC PL-PL
Search Keywords: 522360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5223-60
-
Alias/AKA:1910576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$171.68
5
$167.25
10
$165.13
20
$164.72
50
$159.10
100 +
$155.34
Click for Quote
Log in
to unlock special pricing