Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5223-36

Cable Assembly - Male BNC 3 Lug Triax to Male BNC 3 Lug Triax - 50 Ohms - Belden 9222 Cable Type - Shielded - 36.00" (914.40mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly - Male BNC 3 Lug Triax to Male BNC 3 Lug Triax - 50 Ohms - Belden 9222 Cable Type - Shielded - 36.00" (914.40mm) Length - Yellow.
Search Keywords: 522336
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 5223-36
Alias/AKA: 1910529
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5223-36 RoHS compliant?
Yes, 5223-36 is RoHS compliant.
What is the lead time for 5223-36?
The standard lead time for 5223-36 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$176.27
5
$172.83
10
$169.67
20
$166.90
50
$163.74
100 +
$163.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!