Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5218

Conn Triaxial BNC PL 0Hz to 500MHz 50Ohm ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Triaxial BNC PL 0Hz to 500MHz 50Ohm ST Cable Mount
Search Keywords: 5218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 5218
Alias/AKA: 1910405
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: Triaxial BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 500 Hz to MHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 38.86 x 14.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5218 RoHS compliant?
Yes, 5218 is RoHS compliant.
What is the lead time for 5218?
The standard lead time for 5218 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$69.68
6
$69.00
10
$68.32
26
$68.15
50
$67.98
100
$67.81
250 +
$67.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!