- Home ›
- All Products›
- 5189
5189
Pomona Electronics
POMONA 5189 Test Lead, Micrograbber, BNC Plug to Hook Clips x 2, 60 V, 136.52 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
POMONA 5189 Test Lead, Micrograbber, BNC Plug to Hook Clips x 2, 60 V, 136.52 mm
Search Keywords: 5189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5189
-
Alias/AKA:1632585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$33.37
10
$33.29
25
$31.43
50
$29.71
100
$29.64
250
$28.54
500 +
$27.81
Click for Quote
Log in
to unlock special pricing