Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5187-C-24

Cable Assembly RG58C/U 0.609m 20AWG BNC to Test Clip M-M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly RG58C/U 0.609m 20AWG BNC to Test Clip M-M
Search Keywords: 5187C24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 5187-C-24
Alias/AKA: 1910195
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5187-C-24 RoHS compliant?
Yes, 5187-C-24 is RoHS compliant.
What is the lead time for 5187-C-24?
The standard lead time for 5187-C-24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$37.17
10
$36.06
25
$34.60
50
$33.50
100
$32.39
250
$30.92
500 +
$30.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!