- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5186
5186
Pomona Electronics
Connector Accessories Shielded Box with Cover Die Cast Aluminum Alloy Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Shielded Box with Cover Die Cast Aluminum Alloy Black
Search Keywords: 5186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5186
-
Alias/AKA:1632903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Shielded Box
-
Dimension:236.4 x 107.19 x 44.2 mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$94.77
6
$93.36
10
$90.65
20
$85.68
50
$83.40
100 +
$82.30
Click for Quote
Log in
to unlock special pricing