- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5173-2
Pomona Electronics
5173-2
Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port
Search Keywords: 51732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5173-2
-
Alias/AKA:1910156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Plug
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:50.8 x 8.89 mm
Product Guides
+
Frequently Asked Questions
Is 5173-2 RoHS compliant?
Yes, 5173-2 is RoHS compliant.
What is the lead time for 5173-2?
The standard lead time for 5173-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$6.53
25
$6.02
100
$5.59
250
$5.30
500
$5.08
1,000
$4.86
2,500
$4.57
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing