- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5173-0
Pomona Electronics
5173-0
Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5173-0
-
Alias/AKA:1910142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Plug
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:50.8 x 8.89 mm