Pomona Electronics
5170-0
Banana Test Connector - Plug - Cable Mount - 15 A - 5 kV - Nickel Plated Contacts - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Banana Test Connector - Plug - Cable Mount - 15 A - 5 kV - Nickel Plated Contacts - Black.
Search Keywords: 51700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5170-0
-
Alias/AKA:1910053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 5170-0 RoHS compliant?
Yes, 5170-0 is RoHS compliant.
What is the lead time for 5170-0?
The standard lead time for 5170-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.60
100
$4.56
250
$4.51
500
$4.50
1,000
$4.48
2,500
$4.47
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT