- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5168-2
5168-2
Pomona Electronics
Conn Banana Jack RCP 1 POS Crimp/Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack RCP 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 51682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5168-2
-
Alias/AKA:1909861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:14,16 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:38.1 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.99
50
$4.47
100
$4.42
250
$4.38
500
$4.36
1,000
$4.34
2,500
$4.32
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing