- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5167-2
5167-2
Pomona Electronics
Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 51672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5167-2
-
Alias/AKA:1918041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:38.1 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$3.07
100
$3.04
250
$3.01
500
$3.00
1,000
$2.99
2,500
$2.98
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT