- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5167-0
Pomona Electronics
5167-0
Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5167-0
-
Alias/AKA:1918018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:38.1 x 8.89 mm