- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5144-48-0
5144-48-0
Pomona Electronics
Cable Assembly PVC 1.219m 20AWG Test Probe to Banana
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.219m 20AWG Test Probe to Banana
Search Keywords: 5144480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5144-48-0
-
Alias/AKA:1917666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Probe to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$24.78
10
$24.72
25
$24.05
50
$23.41
100
$23.35
250
$22.97
500 +
$22.69
Click for Quote
Log in
to unlock special pricing