- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 5125
5125
Pomona Electronics
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Search Keywords: 5125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc,Aluminum Alloy
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$36.98
25
$10.46
50
$9.92
100
$9.37
250 +
$8.81
Click for Quote
Log in
to unlock special pricing