help desk software
Image is representational - see mfr. specs

Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords: 5110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast/Polyester
  • Number of Contacts:
    3
  • Contact Plating:
    Silver
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -25 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
5 Weeks can ship 12/26/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.32
10
$3.25
25
$3.18
50
$3.12
100
$3.06
250
$3.00
500 +
$2.94
Click for Quote
Log in to unlock special pricing