Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

5090

Conn BNC Female to Triaxial 2 lug Male Adapter F/M 0Hz to 500MHz ST Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC Female to Triaxial 2 lug Male Adapter F/M 0Hz to 500MHz ST Gold
Search Keywords: 5090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5090
  • Alias/AKA:
    1917417
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    BNC-Triaxial Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    RCP/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    34.54 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5090 RoHS compliant?
Yes, 5090 is RoHS compliant.
What is the lead time for 5090?
The standard lead time for 5090 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$69.80
6
$69.17
10
$68.66
26
$68.32
50
$68.15
100
$67.98
250 +
$67.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!