- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5088
5088
Pomona Electronics
Conn SMA M ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA M ST Gold
Search Keywords: 5088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5088
-
Alias/AKA:1917387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.14 x 7.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$40.91
10
$39.69
25
$38.54
50
$36.42
100
$35.45
250
$34.99
500 +
$34.09
Click for Quote
Log in
to unlock special pricing